Scheppach 3901105915 HM80L Chop & Mitre Saw 210mm 1500W Lightweight

MPN
3901105915
Brand
Scheppach
EAN-13
4046664017028
Order Code
10-5352
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £103.42 £87.91
10+ £85.27
50+ £85.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 13/10/2026

The Scheppach HM80L is a versatile chop and mitre saw with a 210 mm blade and 1500 W motor. Ideal for precision cutting, it is commonly used in woodworking and carpentry projects. This saw, with its combination of power and accuracy, is perfect for making angled cuts in wood and similar materials.
Type Chop and mitre saw
Power 1500W
Bore Ø 30mm
Diameter (L x W x H) 690 x 550 x 440 mm
Height 440mm
Idle speed 5000 U/min
Length 690mm
Saw blade diameter 210mm
Weight 7.7kg
Width 550mm

Reviews

Be the first to submit a review

Trustpilot