Schellenberg 80100 Maxi Shaft Sleeve 60mm Durable Weather-Proof Plastic

MPN
80100
Brand
Schellenberg
EAN-13
4003971801009
Order Code
10-5349
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.15
10+ £2.01
50+ £1.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The Schellenberg 80100 shaft sleeve is designed for compatibility with the Schellenberg Maxi system. This durable component features a robust construction that ensures smooth operation and longevity. Typically used in roller shutter systems, it facilitates the secure connection between the drive and the shaft.
Type Shaft sleeve
Colour Anthracite
Compatible With Schellenberg Maxi
Depth 150mm
Dimensions (W x D) 60 mm x 150 mm
Hub Not required
Weight 136g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot