Schellenberg 73195 Parking Aid Easy Installation Prevents Parking Damage

MPN
73195
Brand
Schellenberg
EAN-13
4003971731955
Order Code
10-5347
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £9.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Schellenberg 73195 parking aid is a practical tool designed to assist in precise vehicle parking. Manufactured by Schellenberg, this parking aid enhances safety and convenience by helping drivers position their cars accurately. It is suitable for use in garages or tight parking spaces, providing peace of mind for everyday parking needs.
Type Parking aid
Depth 200mm
Dim (W x H x D) 400 x 60 x 200 mm
Factory colour Anthracite
Height 60mm
Hub Not required
Use Security
Width 400mm

Reviews

Be the first to submit a review

Trustpilot