Schellenberg 66256 Insulation Mat 25mm Reduces Heat Loss by 60%

MPN
66256
Brand
Schellenberg
EAN-13
4003971662563
Order Code
10-5343
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £30.78 £26.16
10+ £25.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 04/12/2026

Schellenberg's 66256 Insulation consists of a 2-piece insulating mat designed for shutter boxes. This product, manufactured by Alfred Schellenberg, provides effective thermal insulation to improve energy efficiency. It is typically used to reduce heat loss in homes with shutter systems.
Type Insulation
Colour Anthracite, White
Depth 500mm
Dimensions (W x H x D) 1000 x 25 x 500 mm
Height 25mm
Hub Not required
Weight 520g
Width 1m

Reviews

Be the first to submit a review

Trustpilot