Schellenberg 50508 Belt Winder Surface-Mount Swivel 180° 5m Belt

MPN
50508
Brand
Schellenberg
EAN-13
4003971505082
Order Code
10-5327
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Schellenberg 50508 belt winder (surface-mount) is designed for convenient use with the Schellenberg Mini system. This durable device facilitates easy and efficient operation of roller shutters. It is ideal for installation in homes requiring reliable and compact belt winding solutions.
Type Belt winder (surface-mount)
Belt length 5m
Belt width 14mm
Colour Brown
Compatible With Schellenberg Mini
Depth 120mm
Dimensions (W x H x D) 22 x 159 x 120 mm
Height 159mm
Hub Not required
Mounting Type Surface-mount
Width 22mm

Reviews

Be the first to submit a review

Trustpilot