Schellenberg 50507 Belt Winder Swivel-Mounted White Plastic Mini System

MPN
50507
Brand
Schellenberg
EAN-13
4003971505075
Order Code
10-5326
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Schellenberg 50507 belt winder (surface-mount) is designed for easy installation, accommodating mini roller shutters. This Schellenberg product typically features durability and efficient operation. Ideal for residential settings, it streamlines the process of opening and closing shutters.
Type Belt winder (surface-mount)
Belt length 5m
Belt width 14mm
Colour White
Compatible With Schellenberg Mini
Depth 120mm
Dimensions (W x H x D) 22 x 159 x 120 mm
Height 159mm
Hub Not required
Mounting Type Surface-mount
Width 22mm

Reviews

Be the first to submit a review

Trustpilot