Schellenberg 50157 Mini Belt Winder Surface-Mount 180° Swivel 155mm Hole

MPN
50157
Brand
Schellenberg
EAN-13
4003971501572
Order Code
10-5321
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Schellenberg 50157 Belt winder (surface-mount) is designed for use with the Schellenberg Mini system. This device efficiently winds roller shutter belts and is easy to install on surfaces. It is typically used in home or office settings to manage roller shutters smoothly.
Type Belt winder (surface-mount)
Belt width 14mm
Colour White
Compatible With Schellenberg Mini
Depth 140mm
Dimensions (W x H x D) 25 x 165 x 140 mm
Height 165mm
Hub Not required
Mounting Type Surface-mount
Width 25mm

Reviews

Be the first to submit a review

Trustpilot