Schellenberg 50140 THE FLEXO Surface-Mount Manual Screw-On Belt Winder

MPN
50140
Brand
Schellenberg
EAN-13
4003971501404
Order Code
10-5320
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Schellenberg 50140 belt winder (surface-mount) is designed for use with the Schellenberg Mini system. This FLEXO Mini device offers easy surface-mount installation and reliable performance. It is typically used for convenient roller shutter operation in residential settings.
Type Belt winder (surface-mount)
Belt width 14mm
Colour White
Compatible With Schellenberg Mini
Depth 40mm
Dimensions (W x H x D) 25 x 165 x 40 mm
Height 165mm
Hub Not required
Mounting Type Surface-mount
Width 25mm

Reviews

Be the first to submit a review

Trustpilot