Schellenberg 25101 Door Opener Key Switch Splash-Proof Break-Resistant

MPN
25101
Brand
Schellenberg
EAN-13
4003971251019
Order Code
10-5311
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £29.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Schellenberg 25101 door opener key switch is a surface-mount device designed for easy installation. Manufactured by Schellenberg, it provides secure key-based access control. Ideal for residential or commercial use, it enhances security by limiting access to authorised personnel.
Type Door opener key switch
Depth 55mm
Dim (W x H x D) 83 x 83 x 55 mm
Factory colour White
Height 83mm
Hub Not required
Mounting Type Surface-mount
Weight 136g
Width 83mm

Reviews

Be the first to submit a review

Trustpilot