Christmas Opening Hours and Delivery Dates here

Schellenberg 20616 Maxi Tubular Motor Set 15Nm 60mm Shaft 25kg Capacity

Order Code:

10-5306

Brand: Schellenberg MPN: 20616 EAN-13: 4003971206163
Qty Unit Price (Ex VAT)
1+ £66.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 available to back orderBack-order availability date - 13/01/2026

The Schellenberg Maxi STANDARD 15Nm tubular motor set is designed for efficient operation of roller shutters and awnings. With a power output of 133 W and a torque of 15 Nm, it is suitable for blinds weighing up to 25 kg. This motor is ideal for controlling window blinds and canopies, providing reliable and smooth automation.
Type Tubular motor set
Hub Not required
Lead Length 2m
Limit switched mechanical
Motor Power 133W
Operating Voltage 230V
Rotational speed 15 U/min
Suitable for shutter axle Ø 60mm
Tensile force (max.) 25kg
Torque 15Nm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot