Christmas Opening Hours and Delivery Dates here

Schellenberg 20264 Premium Motorised Sun Blind Wireless Solar-Powered

Order Code:

10-5305

Brand: Schellenberg MPN: 20264 EAN-13: 4003971202646
Qty Unit Price (Ex VAT)
1+ £271.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 06/02/2026

The Schellenberg Premium 20264 is a wireless sun blind motor with a torque of 10 Nm. It is designed for use with roller and tube shutter systems such as canopies, awnings, and window blinds. This motor allows for remote control of blinds, providing convenience and ease of use.
Type Wireless sun blind motor
Diameter 68mm
Dimensions (Ø x L) 68 mm x 720 mm
Hub Not required
Length 720mm
Torque 10Nm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot