Christmas Opening Hours and Delivery Dates here

Schellenberg 17140 Wall-Mount Switch 1piece IP20 Easy Control Durable

Order Code:

10-5302

Brand: Schellenberg MPN: 17140 EAN-13: 4003971171409
Qty Unit Price (Ex VAT)
1+ £96.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 09/01/2026

The Schellenberg 17140 wall-mount switch is designed for easy installation with IP20 protection, making it suitable for indoor use. This switch is ideal for controlling electronic shutters, blinds, or awnings. Manufactured by Schellenberg, it ensures reliability and user-friendly operation in residential or commercial settings.
Type Wall-mount switch
Dim (W x H) 80 mm x 80 mm
Factory colour White (RAL9016)
Height 80mm
Hub Not required
IP Rating IP20
Operating Voltage 230V
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot