Schaffner FN3258-30-33 EMI filter 277/480V AC 30A 270x50x85mm

MPN
FN3258-30-33
EAN-13
2050001720900
Order Code
20-0889
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £208.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Schaffner EMC FN3258-30-33 is an EMI filter designed for effective filtering in industrial and commercial electrical systems, particularly where high frequency electromagnetic interference must be attenuated. This three-phase line filter operates at a voltage rating of 277/480 V AC and delivers a current capacity of 30 A. Dimensions of 270 x 50 x 85 mm allow for convenient integration into various equipment configurations. The FN3258-30-33 is commonly utilised in applications such as motor drives, automated industrial equipment, and power supplies, providing critical electromagnetic compatibility compliance in challenging environments. Its robust construction ensures reliable performance, effectively reducing conducted emissions in accordance with relevant international standards.
Type EMI filter
Current Rating 30A
IP Rating IP20
Maximum Temperature +100°C
Min. temperature -25°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot