Schaffner FN3258-16-44 EMI filter 277V AC 480V AC 16A 250x45x70mm 1 pc

MPN
FN3258-16-44
EAN-13
2050001720894
Order Code
20-0885
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £241.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Schaffner EMC FN3258-16-44, 554109, is an EMI line filter designed to operate within a voltage range of 277V AC to 480V AC, catering to current ratings of up to 16A. This filter measures 250x45x70mm and is engineered to mitigate electromagnetic interference in electrical systems, ensuring compliance with international standards for electromagnetic compatibility. It serves a critical function in various industrial and commercial applications, such as inverters, motor drives, and other power electronic equipment, where it helps to improve system reliability and performance by suppressing noise along transmission lines.
Type EMI filter
Current Rating 16A
IP Rating IP20
Maximum Temperature +100°C
Min. temperature -25°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot