Schaffner FN2415-16-29 EMI filter 250V AC 16A 94x58x45.4mm 1pcs

MPN
FN2415-16-29
EAN-13
7612774473428
Order Code
20-0881
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £76.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Schaffner EMC FN2415-16-29 is a robust EMI filter designed to handle a maximum voltage of 250V AC and a current rating of 16A, with dimensions measuring 94x58x45.4mm. This line filter is ideal for mitigating electromagnetic interference in sensitive electronic equipment and power systems, ensuring conformity with relevant EMC standards. Engineered for versatility, the FN2415-16-29 is commonly utilised in industrial machinery, telecommunications equipment, and other applications where it protects against high-frequency noise disturbances prevalent in electrical environments. The product is classified as a new addition to Schaffner EMC's comprehensive range of line filters, continuing the brand's legacy of reliability and performance.
Type EMI filter
Current Rating 16A
IP Rating IP20
Maximum Temperature +100°C
Min. temperature -25°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot