Schaffner FN2090 EMI filter 250 V AC 10 A 8 mH 113.5x57.5x45.4mm 1 pc

MPN
FN2090-10-06
EAN-13
7612774463757
Order Code
20-0832
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £40.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Schaffner EMC FN2090-10-06 is a high-performance EMI filter designed to operate at up to 250 V AC with a current rating of 10 A. The unit features an inductance of 8 mH and measures 113.5x57.5x45.4 mm, providing compact and efficient integration into electrical systems. The FN2090-10-06 line filter effectively suppresses electromagnetic interference and is ideal for use in applications such as industrial machinery, consumer electronics, and telecommunications equipment where compliance with EMC standards is essential. Its robust design ensures long-term reliability and optimised protection against potential electrical noise and interference in complex circuit environments.
Type EMI filter
Current Rating 10A
Maximum Temperature +100°C
Min. temperature -25°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot