Schaffner FN2090-6-06 EMI filter 250 V AC 6 A 8 mH 85x54x30.3 mm

MPN
FN2090-6-06
EAN-13
7612774463733
Order Code
20-0874
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £27.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

Schaffner EMC FN2090-6-06 EMI filter is designed to suppress electromagnetic interference (EMI) in electrical circuits operating up to 250 V AC and 6 A, with an inductance of 8 mH. This line filter is engineered for optimal performance in reducing unwanted noise in devices, contributing to better adherence to electromagnetic compatibility standards. Its compact form factor, measuring 85x54x30.3 mm, allows for straightforward integration into various electrical systems. Commonly utilised in applications such as industrial automation, consumer electronics, and telecommunications, the FN2090-6-06 ensures reliable and efficient operation by minimising EMI disturbances. This product aligns with the high-quality standards of Schaffner EMC, ensuring durability and effectiveness in demanding environments.
Type EMI filter
Current Rating 6A
Maximum Temperature +100°C
Min. temperature -25°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot