Schaffner FN2090-20-06 EMI filter 250V AC 20A 2.7mH 113.5x57.5x45.4mm 1pc

MPN
FN2090-20-06
EAN-13
2050001720788
Order Code
20-0839
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £65.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Schaffner EMC FN2090-20-06 is an EMI filter designed for efficient suppression of electromagnetic interference in AC power lines, supporting a maximum current of 20 amperes and an operating voltage of up to 250 volts AC. This line filter incorporates a 2.7 mH inductance and measures 113.5 mm by 57.5 mm by 45.4 mm, making it suitable for compact installations. Its robust construction and reliable performance make it ideal for industrial machinery, HVAC systems, and various electrical equipment that require precise electromagnetic environment control. Utilising its capabilities can enhance equipment reliability and minimise conductive noise, ensuring compliance with international EMI standards.
Type EMI filter
Current Rating 20A
Maximum Temperature +100°C
Min. temperature -25°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot