Schaffner FN2030-30-08 EMI filter 250V AC 30A 2mH 85x54x30.3mm

MPN
FN2030-30-08
EAN-13
7612774463696
Order Code
20-0828
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £54.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Schaffner EMC FN2030-30-08 is a robust EMI line filter designed to provide superior electromagnetic interference reduction in demanding electrical environments. It operates with a rated voltage of 250V AC and can handle a current of up to 30A, making it suitable for high-power applications. The filter features an inductance of 2mH and is compact in size, measuring 85 x 54 x 30.3 mm, which facilitates easy integration into a variety of equipment. Typical applications for this line filter include industrial automation systems, electronic controls, and machinery where effective noise suppression is essential to ensure compliance with electromagnetic compatibility standards. Its durable construction and reliable performance make it an essential component for engineers seeking to minimise EMI in their designs.
Type EMI filter
Current Rating 30A
Maximum Temperature +100°C
Min. temperature -25°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot