Schaffner FN2030-10-06 EMI filter 250 V AC 10 A 8 mH 85x54x30.3 mm

MPN
FN2030-10-06
EAN-13
7612774463658
Order Code
20-0824
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £23.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Schaffner EMC FN2030-10-06 is a high-performance EMI filter designed for efficient attenuation of electromagnetic interference in various electrical systems. This robust line filter supports an operating voltage of up to 250 V AC and a current rating of 10 A, making it suitable for demanding applications. It features an inductance of 8 mH, housed within dimensions of 85x54x30.3 mm, providing a compact footprint for integration into space-constrained environments. Typically employed in industrial equipment, telecommunications, and consumer electronics, the FN2030-10-06 ensures compliance with stringent electromagnetic compatibility standards by reducing conductive noise effectively.
Type EMI filter
Current Rating 6A
Maximum Temperature +100°C
Min. temperature -25°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot