Schaffner FN2030-1-06 EMI filter 250V AC 1A 20mH 64x35x24.3mm 1 piece

MPN
FN2030-1-06
EAN-13
7612774463603
Order Code
20-0826
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £16.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Schaffner EMC FN2030-1-06 is an electromagnetic interference (EMI) filter designed to mitigate noise in electrical systems, rated for use at 250V AC with a current capacity of 1A. With an inductance of 20mH, this line filter offers substantial attenuation of unwanted frequencies, making it suitable for a range of sensitive electronic applications. Measuring 64 x 35 x 24.3 mm, the compact design allows for easy integration into various equipment while maintaining high performance. Commonly employed in sectors such as telecommunications, medical devices, and industrial machinery, the FN2030-1-06 ensures compliance with relevant electromagnetic compatibility standards by effectively reducing conducted interference.
Type EMI filter
Current Rating 1A
Maximum Temperature +100°C
Min. temperature -25°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot