Schaffner FN 28x Series Compact IEC Inlet Filters

A range of small form factor power entry modules comprising an IEC inlet, mains filter and a 2-pole rocker switch. There is a choice of mounting configurations and a choice of single or dual-fuse units. Suitable applications include portable equipment, consumer goods, EDP and office equipment, 1-phase power supplies, switch mode power supplies, test and measurement equipment.

  • High conducted attenuation performance
  • Left/right, top/bottom or snap-in mounting
  • Connection blade terminal 6.3mm
  • Fuse Ø5 x 20mm
  • Flammability better than UL 94V-2
Description Image Product Buy Pricing (Ex VAT) Current Rating Dimensions Type Frequency Range IP Rating Maximum Temperature Min. temperature
Schaffner EMC FN284-6-06 6A Faston Compact IEC inlet Filter
Schaffner EMC FN284-6-06 6A Faston Compact IEC inlet Filter
Standard range
Order code: 58-5476
MPN: FN 284-6-06

Despatched within 4 working days - 16 in stock
1+ £36.87
Price per unit Ex VAT
6A 50 x 65 x 43.1mm Line filter 50 to 400Hz IP40 +85°C -25°C
Schaffner EMC FN282-4-06 4A Faston Compact IEC inlet Filter
Schaffner EMC FN282-4-06 4A Faston Compact IEC inlet Filter
Extended range
Order code: 58-5484
MPN: FN 282-4-06

Available to back orderBack order, lead time 5 weeks
1+ £41.28
Price per unit Ex VAT
4A 32 x 82 x 43.1mm Line filter 50 to 400Hz IP40 +85°C -25°C

Trustpilot