Schaffner EV20-2.0-02-0M8 0.82mH 2A 250V Common Mode Suppression Choke Vert.

Order Code:

64-9503

Brand: Schaffner EMC MPN: EV20-2.0-02-0M8

Discontinued


A 0.82mH 2A common mode suppression choke that is designed for use as an EMC/EMI filter, especially on AC power lines. Typical applications include SMPS Input filters, filters to reduce leaking noise, electric ballast, AC/AC converters, etc.
  • Vertical mounting
  • Dimensions 21 x 16 x 25mm
  • DC Resistance 38mΩ
  • Compact and lightweight
  • Low magnetic leakage flux
  • 250V Rated voltage
  • Operating temperature -25°C to +100°C
  • Sectional winding
  • Standard foot print
  • Broadband attenuation characteristics
  • Low magnetic leakage flux
  • UL rated materials

Trustpilot