Schaffner EMC FN2070-3-06 3A Two Stage Chassis Mount Filter

MPN
FN 2070-3-06
EAN-13
2050001667007
Order Code
58-5512
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

    3A 6A
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £51.28
50+ £40.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

This 3A two-stage EMI filter is designed for quick and simple chassis mounting. The filter provides high conducted attenuation performance and is perfect for high frequency attenuation tasks in applications such as building automation, industrial machinery, data processing equipment, etc.


  • High differential and common-mode attenuation
  • High frequency attenuation
  • Faston terminals 6.3mm
  • Operating temperature: -25°C to +100°C
  • Operating voltage max. 250V AC
  • MTBF 1,550,000 hours
  • Design correseponding to UL, CSA, IEC/EN
  • UL 94V-2 rated
Type Line filter
Voltage 250V
Current Rating 3A
Maximum Temperature +100°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot