Schaffner EMC FN2020-1-06 1A Single Phase Chassis Mount Filter

MPN
FN 2020-1-06
EAN-13
2050001667052
Order Code
58-5499
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

A 1A EMI filter that has been designed for easy chassis mounting and provides features and performance that make it suitable for a range of applications such as consumer goods, household equipment, office automation equipment, etc.
  • High differential-mode attenuation
  • Easy and fast chassis mounting
  • Faston terminals 6.3mm
  • Operating temperature: -25°C to 100°C
  • Nominal voltage: 250V AC
  • MTBF 1,250,000 hours
  • Design correseponding to UL, CSA, IEC/EN
  • UL 94V-2 rated
Type EMI filter
Voltage 250V
Current Rating 1A
Maximum Temperature +100°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot