Schaffner EMC FN 402-0.5-02 0.5A PCB Mount Filter

MPN
FN 402-0.5-02
EAN-13
2050001666963
Order Code
58-5492
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.82
50+ £12.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

A PCB mounting single phase filter that is a practical solution to reducing EMI/RFI. Typical applications include electrical and electronic equipment, small to medium size machinery, single phase power supplies, switch mode power supplies test and measurement equipment, etc.


  • Good conducted attenuation performance
  • Compact PCB-mountable design
  • Dimensions 45 x 16.5 x 28mm
  • Operating temperature: -25°C to 100°C
  • Nominal voltage: 250V AC
  • MTBF 1,900,000 hours
  • Design correseponding to UL, CSA, IEC/EN
  • UL 94V-0 rated
Type Single Phase Filters
Current Rating 0.5A
Voltage Rating 250V
No of Phases 1
Dimension 45 x 16.5 x 28mm
Dimensions 45 x 16.5 x 28mm
Maximum Temperature +100°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot