Schaffner EMC FN 2060-3-06 3A Chassis Mount Filter

Image Representative of Range

Schaffner EMC FN 2060-3-06 3A Chassis Mount Filter

MPN
FN 2060-3-06
EAN-13
2050001666987
Order Code
58-5494
Qty Was Unit Price (Ex VAT)
1+ £30.90 £30.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

A 3A multi-stage EMI filter suitable for general purpose use. This chassis mounting device provides high conducted attenuation performance and is designed for high-noise applications such as consumer goods, domestic equipment, building automation, machinery, electronic data processing equipment, office automation and datacom equipment, etc.


  • High differential and common-mode attenuation
  • Easy and fast chassis mounting
  • Dimensions 73 x 46.6 x 29.3mm
  • Operating temperature: -25°C to 100°C
  • Nominal voltage: 250V AC
  • MTBF 950,000 hours
  • Design correseponding to UL, CSA, IEC/EN
  • UL 94V-2 rated
Type EMI filter
Voltage 250V
Current Rating 3A
Maximum Temperature +100°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot