Schabus 500241 WWD 241 Wireless Water Leak Detector Smart App-Controlled

MPN
500241
Brand
Schabus
EAN-13
4044764004849
Order Code
10-5293
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £150.53 £127.95
10+ £124.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Schabus 500241 is a wireless water leak detector designed for early detection of leaks. It includes an external sensor that can be controlled via a mobile app, and is powered through a mains outlet. This device is ideal for use in homes and commercial settings to prevent water damage.
Type Wireless water leak detector
Display Type APP display
Depth 44mm
Dimensions (W x H x D) 60 x 118 x 44 mm
Height 118mm
Operating Voltage 230V
Power supply (LOV) via mains outlet
Sound pressure 90dB
Width 60mm

Reviews

Be the first to submit a review

Trustpilot