Schabus 500240 WWD 240 Wireless Water Leak Detector, App-Controlled Alert

MPN
500240
Brand
Schabus
EAN-13
4044764004832
Order Code
10-5292
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £130.93 £111.29
10+ £108.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Schabus 500240 wireless water leak detector is app-controlled and connects via a mains outlet for easy monitoring. Designed for domestic and commercial use, it provides timely alerts to prevent flooding damage. The WWD 240 can be an essential addition to basements and bathrooms to detect leaks promptly.
Type Wireless water leak detector
Display Type APP display
Depth 44mm
Dimensions (W x H x D) 60 x 118 x 44 mm
Height 118mm
Operating Voltage 230V
Power supply (LOV) via mains outlet
Sound pressure 100dB
Width 60mm

Reviews

Be the first to submit a review

Trustpilot