Schabus 400311 GX-D11 Air Quality Sensor, CO2 Alarm, Mains-Powered

MPN
400311
Brand
Schabus
EAN-13
4044764004474
Order Code
10-5288
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £132.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Schabus GX-D11 is a mains-powered air quality sensor designed to detect carbon dioxide. Manufactured by Schabus, this device functions as a reliable gas detector, providing clear alerts with its gas alarm sounder. It is typically used in environments where constant monitoring of carbon dioxide levels is essential for safety and well-being.
Type Air quality sensor
Depth 38mm
Detector features incl. built-in sensor
detects Carbon dioxide
Dimensions (W x H x D) 57 x 121 x 38 mm
Height 121mm
Width 57mm

Reviews

Be the first to submit a review

Trustpilot