Schabus 400200 GX-HS Gas/CO Detector Mains-Powered Detects Various Gases

MPN
400200
Brand
Schabus
EAN-13
4044764004733
Order Code
10-5287
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £86.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Schabus 400200 GX-HS is a mains-powered gas and CO detector that identifies various gases including methane, butane, and carbon monoxide. This device, suitable for residential or commercial settings, ensures safety by alerting users to potential gas leaks. Its versatile detection capabilities make it ideal for monitoring environments where these gases may pose a risk.
Type Gas and CO detector
Power Source mains-powered
Depth 90mm
Dimensions (W x H x D) 72 x 57 x 90 mm
Height 57mm
Width 72mm

Reviews

Be the first to submit a review

Trustpilot