Schabus 300924 GX-B1pro Gas Detector Mains-Powered Detects Methane

MPN
300924
Brand
Schabus
EAN-13
4044764004245
Order Code
10-5280
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £68.60
10+ £66.53
50+ £66.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Schabus 300924 gas detector is designed to detect methane, propane, and ethanol and is mains-powered for constant operation. This Schabus device integrates a sensor and provides reliable gas detection and alarm sound functionality. Typical applications include residential and commercial spaces where early gas leak detection is critical for safety.
Type Gas detector
Power Source mains-powered
Alarm at gas/gas mixture Methane 5000 ppm, propane 2000 ppm, ethanol 5000 ppm
Depth 44mm
Detector features incl. built-in sensor
Dimensions (W x H x D) 60 x 118 x 44 mm
Height 118mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot