Schabus 300897 GX-LNG Gas Sensor for Methane, Butane, Propane Detection

MPN
300897
Brand
Schabus
EAN-13
4044764004740
Order Code
10-5279
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £50.39 £42.83
10+ £41.32
50+ £41.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Schabus 300897 GX-LNG gas sensor is designed to detect methane, butane, propane, and coolants/freezing agents effectively. This gas detector provides reliable gas alarm sound alerts, ensuring safety in various environments. It is ideal for use in residential, commercial, and industrial settings where gas leaks pose a risk.
Type Gas sensor
Depth 29mm
Dimensions (W x H x D) 27 x 52 x 29 mm
Height 52mm
Width 27mm

Reviews

Be the first to submit a review

Trustpilot