Schabus 300450 SHT 450 Water Leak Detector Alerts to Prevent Damage

MPN
300450
Brand
Schabus
EAN-13
4044764004788
Order Code
10-5266
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £76.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Schabus water leak detector 300450 is a mains outlet device designed for early detection of water leaks. Featuring sensitive sensors, it ensures prompt alerts to prevent potential damage. Ideal for installation in basements or near washing machines, it provides reliable protection for homes and commercial properties.
Type Water leak detector
Display Type N/A
Depth 44mm
Dimensions (W x H x D) 60 x 118 x 44 mm
Height 118mm
Operating Voltage 30 V~ (+/-10 %)/50 - 60Hz
Power supply (LOV) via mains outlet
Sound pressure 90dB
Width 60mm

Reviews

Be the first to submit a review

Trustpilot