Schabus 300315 GX-CO2-30 Gas Sensor Detects CO2 for Catering, 2.5-3.0% vol.

MPN
300315
Brand
Schabus
EAN-13
4044764003804
Order Code
10-5264
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £190.82
10+ £185.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Schabus GX-CO2-30 gas sensor, manufactured by Schabus, is designed to detect carbon dioxide. This CO2 detector features a gas alarm and sounder for reliable safety monitoring. It is typically used in environments where monitoring of carbon dioxide levels is crucial.
Type Gas sensor
Depth 41mm
detects Carbon dioxide
Dimensions (W x H x D) 60 x 79 x 41 mm
Height 79mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot