Schabus 300267 GX-D500 CO2 Detector, External Sensor, Mains-Powered

MPN
300267
Brand
Schabus
EAN-13
4044764004627
Order Code
10-5263
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £405.30 £344.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Schabus GX-D500 is a carbon dioxide detector with an external sensor that operates on mains power. This gas detector by Schabus is ideal for monitoring CO2 levels in homes, offices, and industrial settings, offering reliable detection and gas alarm sounder features. Its precise sensing capabilities make it a crucial component for ensuring indoor air quality and safety.
Type Carbon dioxide detector
Power Source mains-powered
Depth 55mm
Detector features incl. external sensor
detects Carbon dioxide
Dimensions (W x H x D) 160 x 80 x 55 mm
Height 80mm
Width 160mm

Reviews

Be the first to submit a review

Trustpilot