Schabus 300266 GX-A1+CO Carbon Monoxide Detector Ext. Sensor Mains-Powered

MPN
300266
Brand
Schabus
EAN-13
4044764004573
Order Code
10-5262
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £313.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Schabus GX-A1+CO carbon monoxide detector is a mains-powered device that includes an external sensor for detecting carbon monoxide. Manufactured by Schabus, it serves as an effective gas alarm with a loud sounder for early warning in case of gas presence. This detector is typically used in residential or commercial settings to ensure safety by monitoring potentially dangerous levels of carbon monoxide.
Type Carbon monoxide detector
Power Source mains-powered
Depth 55mm
Detector features incl. external sensor
detects Carbon monoxide
Dimensions (W x H x D) 160 x 80 x 55 mm
Height 80mm
Width 160mm

Reviews

Be the first to submit a review

Trustpilot