Schabus 300265 GX-C300S CO Detector Mains-Powered TÜV Tested Safety

MPN
300265
Brand
Schabus
EAN-13
4044764004290
Order Code
10-5261
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £324.96
10+ £316.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Schabus GX-C300S is a mains-powered carbon monoxide detector with a built-in sensor. It provides reliable detection of carbon monoxide gas, alerting with an alarm sounder. This detector is typically used in homes and businesses to ensure safety against carbon monoxide exposure.
Type Carbon monoxide detector
Power Source mains-powered
Depth 55mm
Detector features incl. built-in sensor
detects Carbon monoxide
Dimensions (W x H x D) 160 x 80 x 55 mm
Height 80mm
Width 160mm

Reviews

Be the first to submit a review

Trustpilot