Schabus 300263 GX-D500P CO2 Detector, Built-in Sensor, Mains-Powered

MPN
300263
Brand
Schabus
EAN-13
4044764004467
Order Code
10-5260
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £410.22 £348.69
10+ £339.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Schabus GX-D500P is a mains-powered carbon dioxide detector featuring a built-in sensor. Manufactured by Schabus, this gas detector provides reliable monitoring and alarming for elevated CO2 levels. It is ideal for ensuring air quality in homes and workplaces.
Type Carbon dioxide detector
Power Source mains-powered
Alarm at gas/gas mixture YES 3% CO2
Current Consumption Max. 8VA
Depth 280mm
Detector features incl. built-in sensor
detects Carbon dioxide
Dimensions (W x H x D) 170 x 70 x 280 mm
Height 70mm
Weight 760g
Width 170mm

Reviews

Be the first to submit a review

Trustpilot