Schabus 300257 GX-D33 CO2 Detector Mains-Powered For Technical Systems

MPN
300257
Brand
Schabus
EAN-13
4044764004139
Order Code
10-5259
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £148.42 £126.16
10+ £122.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Schabus GX-D33 is a mains-powered carbon dioxide detector that ensures accurate gas detection. Manufactured by Schabus, this model emits a gas alarm sounder when detecting elevated CO2 levels. Ideal for monitoring indoor air quality in residential or commercial spaces.
Type Carbon dioxide detector
Power Source mains-powered
Depth 44mm
detects Carbon dioxide
Dimensions (W x H x D) 60 x 118 x 44 mm
Height 118mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot