Schabus 300255 GX-C300 CO Detector Mains-Powered LED Display, Dual Relay

MPN
300255
Brand
Schabus
EAN-13
4044764004115
Order Code
10-5257
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £229.24
10+ £223.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Schabus GX-C300 is a mains-powered carbon monoxide detector featuring an inbuilt sensor for accurate detection. Manufactured by Schabus, this gas detector and alarm sounder helps enhance safety by detecting dangerous levels of carbon monoxide. It is suitable for use in homes and workplaces to prevent exposure to harmful gas.
Type Carbon monoxide detector
Depth 55mm
Detector features incl. built-in sensor
Dim (W x H x D) 160 x 80 x 55 mm
Gases Detected Carbon monoxide
Height 80mm
Power supply (LOV) mains-powered
Width 160mm

Reviews

Be the first to submit a review

Trustpilot