Schabus 300252 GX-D2 CO2 Detector with Sensor, Mains-Powered, 2500 ppm Alert

MPN
300252
Brand
Schabus
EAN-13
4044764004085
Order Code
10-5255
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £140.89 £119.76
10+ £116.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Schabus GX-D2 is a mains-powered carbon dioxide detector that includes an external sensor. Manufactured by Schabus, this detector's main feature is its ability to reliably monitor carbon dioxide levels. It is typically used in residential or commercial settings to ensure air quality and safety.
Type Carbon dioxide detector
Power Source mains-powered
Depth 44mm
Detector features incl. external sensor
detects Carbon dioxide
Dimensions (W x H x D) 60 x 118 x 44 mm
Height 118mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot