Schabus 300233 GX-D3 Mains Gas Detector, Incl. Sensor, CO2 Detection

MPN
300233
Brand
Schabus
EAN-13
4044764004818
Order Code
10-5253
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £163.48 £138.96
10+ £135.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Schabus GX-D3 gas detector is a mains-powered device designed to detect carbon dioxide. It features an external sensor for precise monitoring and emits an alarm sound when high levels are detected. Typical applications include use in homes, commercial spaces, and industrial settings for safety and gas level monitoring.
Type Gas detector
Power Source mains-powered
Alarm at gas/gas mixture 1.5 %
Depth 44mm
Detector features incl. external sensor
detects Carbon dioxide
Dimensions (W x H x D) 60 x 118 x 44 mm
Height 118mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot