Schabus 300118 ASB 120 Starting Current Limiter Black Aluminium IP54

Image Representative of Range

Schabus 300118 ASB 120 Starting Current Limiter Black Aluminium IP54

MPN
300118
Brand
Schabus
EAN-13
4044764003378
Order Code
12-8878
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £157.77 £134.10
10+ £130.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Schabus 300118 starting current limiter ASB 120 is a device protection switch designed with aluminium housing and IP54 rating for durability. It acts as a soft starter and soft contactor, reducing the starting current to protect electrical components. Typical applications include managing heavy-duty machinery start-ups and preventing electrical system overloads.
Cable Length 0,5m
Colour Black, Aluminium
Current Ratng 16A
Depth 160mm
Dim (W x H x D) 65 x 65 x 160 mm
Height 65mm
Input Voltage 230V
IP Rating IP54
Max. nominal current 16A
Power rating (max.) 3500W
Voltage Rating 230 V/50 Hz
Width 65mm

Reviews

Be the first to submit a review

Trustpilot