Schabus 201755 Air Inlet 150mm Pipe Ventilation Flap Fire-Retardant

MPN
201755
Brand
Schabus
EAN-13
4044764002746
Order Code
10-5248
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £168.75 £150.97
10+ £146.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Schabus 201755 Air inlet, suitable for a pipe diameter of 150 mm, is designed to facilitate efficient airflow. Manufactured by Schabus, this product is ideal for ventilation systems and air exchange applications. Its robust construction ensures durability and reliability in various settings.
Type Air inlet
Closing time 8s
Diameter 150mm
Dimensions (Ø x L) 150 mm x 200 mm
IP Rating IP20
Length 200mm
Opening time 8s
Voltage 230V

Reviews

Be the first to submit a review

Trustpilot