Schabus 200983 Float Switch Draining 1.75m Cable for Pumps/Valves

MPN
200983
Brand
Schabus
EAN-13
4044764001060
Order Code
10-5244
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £23.00 £19.55
10+ £18.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Schabus manufactures the 200983 float switch, designed for draining applications up to 1.75 metres. This level switch is known for reliability and precision in liquid level control. It is typically used in domestic and industrial water management systems.
Type Float switch
Cable Length 1.75m
Maximum Voltage 250V
Current Rating 10A
Connection Cable with open ends
Contact Type 1 maker
Dim (L x W x H) 88 x 156 x 42 mm
Function Draining
Height 42mm
Length 88mm
Material Plastic
Maximum Current 10A
Maximum Temperature 50°C
Switching Voltage 250V
Width 156mm

Reviews

Be the first to submit a review

Trustpilot