Scangrip036210 MINI SLIM LED Work light 200lm Monochrome Inspection

Scangrip036210 MINI SLIM LED Work light 200lm Monochrome Inspection

Order Code:

17-5531

Brand: Scangrip MPN: 03.6210

Discontinued


Scangrip 03.6210 is a MINI SLIM LED work light designed for optimal performance in inspection tasks, particularly within engineering environments. This monochrome LED device emits a brightness of 200 lumens, providing sufficient illumination for detailed inspection work, especially in confined or hard-to-reach spaces. Its compact and slender form factor allows it to be utilised effectively in sectors such as automotive repairs, equipment maintenance, and technical diagnostics, where precise lighting is crucial. The robust design ensures durability in various working conditions, making it a reliable tool for professionals relying on consistent output and stability.
Type LED (monochrome)
Bulb Type LED (monochrome)
Depth 166mm
Dimensions (L x W) 29 mm x 46 mm
Length 29mm
Luminous Flux 200lm
Product Type Work light
Technology Lithium
Weight 97g
Width 46mm
Work light Features Incl. battery

Trustpilot