Scangrip 03.6209 UNIPEN LED Work light rechargeable 150 lm monochrome

MPN
03.6209
Brand
Scangrip
Order Code
17-5530
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £40.07 £39.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 107 availableBack-order availability date - 19/07/2026

Scangrip 03.6209 is a versatile work light engineered for a range of inspection tasks, presenting itself as a compact and efficient solution for technical professionals. The UNIPEN LED (monochrome) work light features a rechargeable design, offering a luminous flux of 150 lumens. Equipped with high-quality LEDs, it provides consistent monochromatic light, ideal for detailed inspection and maintenance tasks. Its slender design enhances accessibility in confined spaces, making it suitable for engineering fields such as automotive diagnostics, electrical inspection, and mechanical maintenance. The reliable and durable build ensures it is fit for rigorous use in professional environments.
Type LED (monochrome)
Bulb Type LED (monochrome)
Charging Time 2.5h
Depth 128mm
Dimensions (L x W x H) 158 x 27 x 21 mm
Height 21mm
Length 158mm
Luminous Flux 150lm
Power supply (LOV) rechargeable
Product Type Work light
Technology Lithium
Weight 77g
Width 27mm
Work light Features Incl. battery

Reviews

Be the first to submit a review

Trustpilot