Scangrip 03.5426 Zone Headlamp Rechargeable 150lm Lightweight Waterproof

MPN
03.5426
Brand
Scangrip
EAN-13
5708997358504
Order Code
10-5229
Country of Origin
China

Discontinued


The Scangrip Zone LED headlamp boasts a rechargeable battery and delivers a brightness of 150 lumens. Designed for hands-free use, it is perfect for outdoor activities and work environments that demand reliable illumination. As product number 03.5426, it's a practical and durable choice for both professionals and enthusiasts.
Type Headlamp
Bulb Type LED (monochrome)
Factory colour Blue
Luminous flux (high) 150lm
Luminous flux (low) 75lm
Number of bulbs 1
Power supply (LOV) rechargeable
Waterproof Yes
Weight 84g

Trustpilot