Scangrip 03.5400 MAG Work Light Rechargeable 300lm LED Torch Magnets Hooks

MPN
03.5400
Brand
Scangrip
EAN-13
5708997354001
Order Code
10-5227
Country of Origin
China

Discontinued


The Scangrip MAG LED Work Light is a rechargeable, handheld light providing up to 300 lumens, ideal for close-up and detailed work. Manufactured by Scangrip, this durable work light is perfect for workshops and other professional environments. Its versatile design makes it suitable for various tasks, including automotive repair and inspection.
Type Work light
Maximum Lumens 300lm
Bulb Type LED (monochrome)
Capacity 2200mAh
Charging Time 4h
Colour Blue
Colour Temperature 6000K
Dim (L x W x H) 260 x 61 x 43 mm
Energy efficiency rating n.rel.
Height 43mm
LEDs 11
Length 260mm
Power supply (LOV) rechargeable
Technology Li-ion
Weight 250g
Width 61mm

Trustpilot